Part Details for RM420-000-000-9800 by AirBorn Inc
Overview of RM420-000-000-9800 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL98001CQZ-275 | Renesas Electronics Corporation | Advanced 275MHz Triple Video Digitizer with Digital PLL | |
ISL98001IQZ-140 | Renesas Electronics Corporation | Advanced 140MHz Triple Video Digitizer with Digital PLL | |
ISL98003CNZ-110 | Renesas Electronics Corporation | 8-Bit Video Analog Front End (AFE) with Measurement and Auto-Adjust Features, TQFP-EP, /Tray |
Price & Stock for RM420-000-000-9800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM420009800
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$25.4600 / $34.3800 | Order Now |
DISTI #
ABNRM420-000-000-9800
|
Interstate Connecting Components | Rectangular Connector R Series | 0 |
|
Buy Now |