Datasheets
RM412HLBKR56J by: KOA Speer Electronics Inc

Fixed Resistor, Metal Film, 0.5W, 0.56ohm, 5% +/-Tol, 350ppm/Cel, Surface Mount, 2309, MELF

Part Details for RM412HLBKR56J by KOA Speer Electronics Inc

Overview of RM412HLBKR56J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for RM412HLBKR56J

RM412HLBKR56J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM412HLBKR56J Part Data Attributes

RM412HLBKR56J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RM412HLBKR56J KOA Speer Electronics Inc Fixed Resistor, Metal Film, 0.5W, 0.56ohm, 5% +/-Tol, 350ppm/Cel, Surface Mount, 2309, MELF
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description MELF
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
JESD-609 Code e0
Manufacturer Series RM41
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 0.56 Ω
Resistor Type FIXED RESISTOR
Size Code 2309
Surface Mount YES
Technology METAL FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM412HLBKR56J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM412HLBKR56J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RM412HLBKR56J would you like to use for your alert(s)?
  • Please alert me when RM412HLBKR56J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM412HLBKR56J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM412HLBKR56J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM412HLBKR56J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM412HLBKR56J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM412HLBKR56J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: