Part Details for RM412-086-171-9200 by AirBorn Inc
Results Overview of RM412-086-171-9200 by AirBorn Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM412-086-171-9200 Information
RM412-086-171-9200 by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29200DRBR | Texas Instruments | Voltage Protection with Automatic Cell Balance For 2-Cell Li-Ion Batteries, OVP=4.35V 8-SON -40 to 85 | |
LM49200TLX/NOPB | Texas Instruments | Stereo Class AB Audio Subsystem with a True Ground Headphone Amplifier 20-DSBGA -40 to 85 | |
TPS92002DR | Texas Instruments | General-Purpose PWM Controller With 15V Turn-on Threshold for LED Lighting 8-SOIC -40 to 105 |
Price & Stock for RM412-086-171-9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM412-0861719200
|
Mouser Electronics | Rectangular MIL Spec Connectors 4R Sldr Cup Cbl Conn woMntErs PLUG RoHS: Compliant | 0 |
|
$229.5600 / $258.9000 | Order Now |
Part Details for RM412-086-171-9200
RM412-086-171-9200 CAD Models
RM412-086-171-9200 Part Data Attributes
|
RM412-086-171-9200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM412-086-171-9200
AirBorn Inc
Board Connector, 86 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 |