Part Details for RM3U1913VBK by Hammond Manufacturing
Overview of RM3U1913VBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM3U1913VBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0836
|
Newark | Rack Cabinet, Table Top, 5.25In Aluminum Black, Cabinet Style:Rack Mount, Panel Space Height:133.35Mm, External Height - Metric:133.4Mm, External Width - Metric:422Mm, External Depth - Metric:330Mm, Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM3U1913VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$250.3400 / $263.5300 | Buy Now |
DISTI #
HM1010-ND
|
DigiKey | CHASSIS 13X16.6X5.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
26 In Stock |
|
$240.7192 / $253.3900 | Buy Now |
DISTI #
546-RM3U1913VBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Vented 5.25 (3U) 16.6x13" RoHS: Compliant | 73 |
|
$240.8000 / $253.3900 | Buy Now |
DISTI #
70165925
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Black,19In,3U,13In Depth, Vented, RMSeries | Hammond Manufacturing RM3U1913VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$255.3600 / $268.8000 | Buy Now |
|
Onlinecomponents.com | 5.25x16.6x13 Enclosure - Vented - 3U Rack Mount Flanges RoHS: Compliant | 8 Factory Stock |
|
$241.1800 / $259.8400 | Buy Now |
DISTI #
77930690
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$254.4706 | Buy Now |
DISTI #
HM-RM3U1913VBK
|
TME | Enclosure: rack mounting, Standard: 19", 3U, rack, Y: 330mm, X: 422mm Min Qty: 1 | 1 |
|
$189.4500 / $243.5700 | Buy Now |
|
Master Electronics | 5.25x16.6x13 Enclosure - Vented - 3U Rack Mount Flanges RoHS: Compliant | 8 Factory Stock |
|
$241.1800 / $259.8400 | Buy Now |