Part Details for RM3U1913SBK by Hammond Manufacturing
Overview of RM3U1913SBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM3U1913SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7311
|
Newark | Rack Cabinet, Table Top, 5.25In Aluminum Black, Cabinet Style:Rack Mount, Panel Space Height:133.35Mm, External Height - Metric:133.4Mm, External Width - Metric:422Mm, External Depth - Metric:330Mm, Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM3U1913SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$235.0300 / $249.6500 | Buy Now |
DISTI #
HM1002-ND
|
DigiKey | CHASSIS 13X16.6X5.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
56 In Stock |
|
$228.0924 / $240.1000 | Buy Now |
DISTI #
546-RM3U1913SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Solid 5.25 (3U) 16.6x13" RoHS: Compliant | 33 |
|
$228.2200 / $240.1000 | Buy Now |
DISTI #
70165924
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Black, 19 In,3U,13 In Depth, RM Series | Hammond Manufacturing RM3U1913SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$241.9700 / $254.7000 | Buy Now |
|
Onlinecomponents.com | 5.25x16.6x13 Enclosure - 3U Rack Mount Flanges RoHS: Compliant |
1 In Stock 79 Factory Stock |
|
$390.0000 / $432.1300 | Buy Now |
DISTI #
HM-RM3U1913SBK
|
TME | Enclosure: 19" standard, 3U, Enclos.mat: aluminium, Y: 330mm Min Qty: 1 | 0 |
|
$175.2100 / $225.2800 | RFQ |
|
Powell Electronics | RM 3UX19X13 ENCLOSURE Min Qty: 1 | 52 |
|
$308.7300 | Buy Now |
|
Master Electronics | 5.25x16.6x13 Enclosure - 3U Rack Mount Flanges RoHS: Compliant |
1 In Stock 79 Factory Stock |
|
$390.0000 / $432.1300 | Buy Now |