-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1590(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1590(0)-T1B-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / | |
5962-86859-000 | Renesas Electronics Corporation | SRAM 7198 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM332-122-102-5900-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.4833 | Buy Now |
DISTI #
479-RM332122102590
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Not Compliant | 0 |
|
$249.9100 / $279.7400 | Order Now |
DISTI #
ABNRM332-122-102-5900
|
Heilind Electronics | STRAIGHT PLUG | Americas - 11 in Stock |
|
$76.3477 / $252.4465 | Buy Now |
DISTI #
RM332-122-102-5900
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$223.8300 / $242.2800 | Buy Now |
DISTI #
ABNRM332-122-102-5900
|
Interstate Connecting Components | STRAIGHT PLUG | 33 |
|
$76.3477 / $252.4465 | Buy Now |
|
Powell Electronics | PCB Connector Min Qty: 1 | 23 |
|
$80.4600 / $86.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM332-122-102-5900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM332-122-102-5900
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.44 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |
This table gives cross-reference parts and alternative options found for RM332-122-102-5900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM332-122-102-5900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM312-122-121-2900 | AirBorn Inc | $70.7983 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM332-122-102-5900 vs RM312-122-121-2900 |
RM332-122-101-5900 | AirBorn Inc | $73.3989 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM332-122-102-5900 vs RM332-122-101-5900 |
RM312-122-101-2900 | AirBorn Inc | $70.7983 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM332-122-102-5900 vs RM312-122-101-2900 |
RM312-122-102-5900 | AirBorn Inc | $75.9359 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM332-122-102-5900 vs RM312-122-102-5900 |
RM332-122-101-5500 | AirBorn Inc | $67.1521 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM332-122-102-5900 vs RM332-122-101-5500 |
RM312-122-101-5900 | AirBorn Inc | $73.3989 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM332-122-102-5900 vs RM312-122-101-5900 |