Part Details for RM332-035-122-8800 by AirBorn Inc
Overview of RM332-035-122-8800 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88009-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 50 Positions, 2.00mm (0.079in) Pitch. | |
88009-015 | Amphenol Communications Solutions | 88009-015-MINITEK II VCC | |
88009-001 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for RM332-035-122-8800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM332-035-122-8800-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 15 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.0833 | Buy Now |
DISTI #
479-RM332351228800
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$55.4500 / $60.7100 | Order Now |
DISTI #
ABNRM332-035-122-8800
|
Interstate Connecting Components | Straight Plug | 0 |
|
$43.5008 / $82.2053 | Buy Now |
Part Details for RM332-035-122-8800
RM332-035-122-8800 CAD Models
RM332-035-122-8800 Part Data Attributes
|
RM332-035-122-8800
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM332-035-122-8800
AirBorn Inc
Board Connector, 35 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.265 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |