Part Details for RM322-035-571-2900 by AirBorn Inc
Results Overview of RM322-035-571-2900 by AirBorn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM322-035-571-2900 Information
RM322-035-571-2900 by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for RM322-035-571-2900
RM322-035-571-2900 CAD Models
RM322-035-571-2900 Part Data Attributes
|
RM322-035-571-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-035-571-2900
AirBorn Inc
Board Connector, 35 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: RM300-000-571-0000 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 |
Alternate Parts for RM322-035-571-2900
This table gives cross-reference parts and alternative options found for RM322-035-571-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-035-571-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM362-035-461-2900 | AirBorn Inc | Check for Price | Board Connector, 35 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | RM322-035-571-2900 vs RM362-035-461-2900 |
RM342-035-221-2900 | AirBorn Inc | Check for Price | Board Connector, 35 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | RM322-035-571-2900 vs RM342-035-221-2900 |
RM322-035-201-5900 | AirBorn Inc | Check for Price | Board Connector, 35 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | RM322-035-571-2900 vs RM322-035-201-5900 |