Part Details for RM3216B-103/103-PBVW10 by Susumu Co Ltd
Overview of RM3216B-103/103-PBVW10 by Susumu Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM3216B-103/103-PBVW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4692
|
Newark | Thin Film Chip Networks 1206 |Susumu RM3216B-103/103-PBVW10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
RM32B10K/10KPCT-ND
|
DigiKey | RES ARRAY 2 RES 10K OHM 1206 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.5386 / $1.5100 | Buy Now |
DISTI #
754-RM3216B103/103PB
|
Mouser Electronics | Resistor Networks & Arrays 10K/10K 25V RoHS: Compliant | 6746 |
|
$0.5280 / $1.4800 | Buy Now |
|
Future Electronics | RM Series 1206 2 Resistor 10 kOhm ±0.1% ±25 ppm/°C Thin Film Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5250 / $0.5550 | Buy Now |
DISTI #
C1S728000499683
|
Chip1Stop | Res Metal Film NET 10K Ohm/10K Ohm 0.05% 0.125W(1/8W) 25ppm/ C ISOL Molded 4-Pin 3.2 x 1.6 mm Flat SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 880 |
|
$0.4520 / $0.9350 | Buy Now |
Part Details for RM3216B-103/103-PBVW10
RM3216B-103/103-PBVW10 CAD Models
RM3216B-103/103-PBVW10 Part Data Attributes:
|
RM3216B-103/103-PBVW10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM3216B-103/103-PBVW10
Susumu Co Ltd
Array/Network Resistor, Isolated, Metal Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 35.3553 V |