Part Details for RM312-122-102-5501 by AirBorn Inc
Overview of RM312-122-102-5501 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55501EJ | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EJ/B | Rochester Electronics LLC | 55501 - Buffer/Driver | |
55501EFD/BZA | Rochester Electronics LLC | 55501 - Display Driver, AC Plasma (Matrix-Addressable) - Dual marked (8601802ZA) |
Price & Stock for RM312-122-102-5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM312-122-102-5501-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 7 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.8786 | Buy Now |
DISTI #
479-RM3121221025501
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$229.3200 / $256.7000 | Order Now |
DISTI #
ABNRM312-122-102-5501
|
Interstate Connecting Components | Straight Plug | 0 |
|
$98.9772 / $265.2262 | Buy Now |
Part Details for RM312-122-102-5501
RM312-122-102-5501 CAD Models
RM312-122-102-5501 Part Data Attributes
|
RM312-122-102-5501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM312-122-102-5501
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.44 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |
Alternate Parts for RM312-122-102-5501
This table gives cross-reference parts and alternative options found for RM312-122-102-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-122-102-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM312-122-121-2900 | AirBorn Inc | $70.7983 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM312-122-102-5501 vs RM312-122-121-2900 |
RM332-122-101-5900 | AirBorn Inc | $73.3989 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM312-122-102-5501 vs RM332-122-101-5900 |
RM312-122-101-2900 | AirBorn Inc | $70.7983 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM312-122-102-5501 vs RM312-122-101-2900 |
RM312-122-102-5900 | AirBorn Inc | $75.9359 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM312-122-102-5501 vs RM312-122-102-5900 |
RM332-122-101-5500 | AirBorn Inc | $67.1521 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM312-122-102-5501 vs RM332-122-101-5500 |
RM312-122-101-5900 | AirBorn Inc | $73.3989 | Board Connector, 122 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | RM312-122-102-5501 vs RM312-122-101-5900 |