Part Details for RM312-080-181-5500 by AirBorn Inc
Overview of RM312-080-181-5500 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM312-080-181-5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM312801815500
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$389.2300 / $411.9100 | Order Now |
DISTI #
ABNRM312-080-181-5500
|
Interstate Connecting Components | Straight Plug | 0 |
|
$167.4000 / $444.6783 | Buy Now |
Part Details for RM312-080-181-5500
RM312-080-181-5500 CAD Models
RM312-080-181-5500 Part Data Attributes:
|
RM312-080-181-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM312-080-181-5500
AirBorn Inc
Board Connector, 80 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.585 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 80 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for RM312-080-181-5500
This table gives cross-reference parts and alternative options found for RM312-080-181-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-080-181-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2016H-2X27P | Board Connector, 54 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Locking, Black Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | RM312-080-181-5500 vs A2016H-2X27P |
51740-10205606C | Board Connector, 64 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | RM312-080-181-5500 vs 51740-10205606C |