RM312-080-111-3000
AirBorn Inc
Description: Board Connector, 80 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug

Overview of RM312-080-111-3000 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')
CS-USBAB003.0-002 Amphenol Cables on Demand Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6')
CS-USBAB003.0-001 Amphenol Cables on Demand Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3')

Price & Stock for RM312-080-111-3000 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-RM312-080-111-3000-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 8 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 8 $166.4563
$166.4563 Buy Now
DISTI # 479-RM31281113
Mouser Electronics Rectangular MIL Spec Connectors 2
  • 1 $190.4300
  • 2 $184.0800
  • 5 $177.5600
  • 10 $173.9400
  • 25 $168.8500
$168.8500 / $190.4300 Buy Now
DISTI # ABNRM312-080-111-3000
Interstate Connecting Components Straight Plug 0
  • 1 $198.7200
  • 5 $190.4400
  • 10 $127.0279
  • 25 $95.4277
  • 50 $74.8071
$74.8071 / $198.7200 Buy Now

CAD Models for RM312-080-111-3000 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM312-080-111-3000 by AirBorn Inc

RM312-080-111-3000
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body Breadth
0.275 inch
Body Depth
0.3 inch
Body Length
2.39 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
Contact Gender
MALE
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Termination Type
SOLDER LUG
Total Number of Contacts
80
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. RM312-080-111-3000
    AirBorn Inc
    Board Connector, 80 Contact(s), 3 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Plug
    VS

Related Parts for RM312-080-111-3000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM312-080-111-3000 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM312-080-111-3000 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM312-080-111-3000 would you like to use for your alert(s)?
  • Please alert me when RM312-080-111-3000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM312-080-111-3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM312-080-111-3000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM312-080-111-3000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM312-080-111-3000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM312-080-111-3000 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: