There are no models available for this part yet.
Overview of RM312-071-121-2900 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for RM312-071-121-2900 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-RM312-0711212900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$107.2400 / $118.3500 | Order Now | |
Quest Components | 7 |
|
$145.8464 / $171.5840 | Buy Now | |||
DISTI #
ABNRM312-071-121-2900
|
Interstate Connecting Components | Straight Plug | 0 |
|
$61.9018 / $115.7791 | Buy Now |
CAD Models for RM312-071-121-2900 by AirBorn Inc
Part Data Attributes for RM312-071-121-2900 by AirBorn Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
AirBorn
|
Body Breadth
|
0.275 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
2.165 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.075 inch
|
Mating Contact Row Spacing
|
0.075 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
3 A
|
Terminal Length
|
0.15 inch
|
Terminal Pitch
|
1.91 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
71
|
Alternate Parts for RM312-071-121-2900
This table gives cross-reference parts and alternative options found for RM312-071-121-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-071-121-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM332-071-101-5500 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM332-071-101-5500 |
RM332-071-151-6100 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | AirBorn Inc | RM312-071-121-2900 vs RM332-071-151-6100 |
RM312-071-121-5500 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM312-071-121-5500 |
RM332-071-121-2900 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM332-071-121-2900 |
RM312-071-122-2900 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM312-071-122-2900 |
RM332-071-121-5500 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM332-071-121-5500 |
RM332-071-131-5900 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM332-071-131-5900 |
RM332-071-122-2900 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM332-071-122-2900 |
RM312-071-122-5900 | Board Connector, 71 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-071-121-2900 vs RM312-071-122-5900 |