RM312-047-122-2900
AirBorn Inc
Description: Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,

Overview of RM312-047-122-2900 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FA2900-ALD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
FA2900-AL Coilcraft Inc SMPS Transformer, 25W
FA2900- Coilcraft Inc PoE transformer, for NSC LM5072, SMT, RoHS

Price & Stock for RM312-047-122-2900 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-RM312-047-122-2900-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 12 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 12 $111.7083
$111.7083 Buy Now
DISTI # 479-RM312-0471222900
Mouser Electronics Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant 0
  • 10 $94.4400
  • 25 $91.4900
  • 50 $85.5800
$85.5800 / $94.4400 Order Now
DISTI # ABNRM312-047-122-2900
Interstate Connecting Components Straight Plug 0
  • 1 $92.3949
  • 5 $88.5450
  • 10 $83.8848
  • 25 $63.0139
  • 50 $49.4065
$49.4065 / $92.3949 Buy Now

CAD Models for RM312-047-122-2900 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RM312-047-122-2900 by AirBorn Inc

RM312-047-122-2900
AirBorn Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body Breadth
0.275 inch
Body Depth
0.3 inch
Body Length
1.565 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.905 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Terminal Length
0.15 inch
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
47
Want to compare parts?
  1. RM312-047-122-2900
    AirBorn Inc
    Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,
    VS

Alternate Parts for RM312-047-122-2900

This table gives cross-reference parts and alternative options found for RM312-047-122-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-047-122-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM332-047-121-2900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM332-047-121-2900
RM332-047-132-5900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM332-047-132-5900
RM332-047-131-2900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM332-047-131-2900
RM312-047-121-2900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM312-047-121-2900
RM312-047-131-2900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM312-047-131-2900
RM312-047-102-2900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM312-047-102-2900
RM312-047-121-5500 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM312-047-121-5500
RM312-047-131-5500 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM312-047-131-5500
RM312-047-132-2900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM312-047-132-2900
RM332-047-102-5900 Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, AirBorn Inc RM312-047-122-2900 vs RM332-047-102-5900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM312-047-122-2900 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM312-047-122-2900 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM312-047-122-2900 would you like to use for your alert(s)?
  • Please alert me when RM312-047-122-2900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM312-047-122-2900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM312-047-122-2900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM312-047-122-2900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM312-047-122-2900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM312-047-122-2900 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: