Part Details for RM2V-UDC12V by IDEC Corporation
Overview of RM2V-UDC12V by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2V-UDC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 160Ohm 5A DPDT(27.5x21x35.6)mm THT Miniature Relay RoHS: Compliant |
1 In Stock |
|
$6.9000 / $11.7600 | Buy Now |
DISTI #
000000000003414721
|
Sager | General Purpose Relays Relay PCB DPDT 5A 12VDC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 160Ohm 5A DPDT(27.5x21x35.6)mm THT Miniature Relay RoHS: Compliant |
1 In Stock |
|
$6.9000 / $11.7600 | Buy Now |