Part Details for RM2U1913VBK by Hammond Manufacturing
Overview of RM2U1913VBK by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2U1913VBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2452
|
Newark | Rack Cabinet, Desk Top, 3.5In, Aluminum Black, Cabinet Style:Rack Mount, Panel Space Height:88.9Mm, External Height - Metric:88.9Mm, External Width - Metric:422Mm, External Depth - Metric:330Mm, Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM2U1913VBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$213.2200 / $224.4500 | Buy Now |
DISTI #
74M4243
|
Newark | 19 Inch Cabinet, Rack Chassis, Vented, Desktop, 88.9 Mm, 89 Mm, 422 Mm, 330 Mm, Aluminium Rohs Compliant: Yes |Hammond RM2U1913VBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.3900 / $217.9400 | Buy Now |
DISTI #
HM1007-ND
|
DigiKey | CHASSIS 13X16.6X3.5" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
113 In Stock |
|
$205.0280 / $215.8200 | Buy Now |
DISTI #
546-RM2U1913VBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Vented 3.50 (2U) 16.6x13" RoHS: Compliant | 48 |
|
$205.0200 / $215.8200 | Buy Now |
DISTI #
70165919
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Black,19In,2U,13In Depth, Vented, RMSeries | Hammond Manufacturing RM2U1913VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$217.5000 / $228.9500 | RFQ |
|
Onlinecomponents.com | 3.5x16.6x13 Enclosure - Vented - 2U Rack Mount Flanges RoHS: Compliant |
5 In Stock 88 Factory Stock |
|
$347.0000 / $384.4900 | Buy Now |
DISTI #
63984330
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 4 |
|
$461.1330 / $474.0937 | Buy Now |
DISTI #
77778007
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$258.3333 | Buy Now |
DISTI #
HM-RM2U1913VBK
|
TME | Enclosure: 19" standard, 2U, Enclos.mat: aluminium, Y: 330mm Min Qty: 1 | 2 |
|
$157.5800 / $202.6000 | Buy Now |
|
Powell Electronics | RM 2UX19X13 ENCLOSURE (VENTED) Min Qty: 1 | 58 |
|
$277.5100 | Buy Now |
Part Details for RM2U1913VBK
RM2U1913VBK CAD Models
RM2U1913VBK Part Data Attributes
|
RM2U1913VBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
RM2U1913VBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |