There are no models available for this part yet.
Overview of RM271K by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
CAD Models for RM271K by Ohmite Mfg Co
Part Data Attributes for RM271K by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Phenolic
|
Core Material
|
PHENOLIC
|
DC Resistance
|
1.2 Ω
|
Inductance-Nom (L)
|
2.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
36.525 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.775 mm
|
Package Length
|
11.125 mm
|
Package Style
|
Axial
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.46 A
|
Self Resonance Frequency
|
120 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for RM271K
This table gives cross-reference parts and alternative options found for RM271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18M271K | General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, | Gowanda Electronics Corporation | RM271K vs 18M271K |
ER1840-16KR | General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | RM271K vs ER1840-16KR |
ER1840-16KM | General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | RM271K vs ER1840-16KM |
M39010/04B2R7KR | General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | RM271K vs M39010/04B2R7KR |
ER1840-16KS | General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, | API Delevan | RM271K vs ER1840-16KS |
ER1840-16KP | General Purpose Inductor, 2.7uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | RM271K vs ER1840-16KP |