Part Details for RM262-080-451-5570 by AirBorn Inc
Overview of RM262-080-451-5570 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM262-080-451-5570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM262804515570
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$216.4200 / $227.5900 | Order Now |
DISTI #
ABNRM262-080-451-5570
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$95.8876 / $254.7079 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 7 | Available for Order |
|
$78.2900 / $262.4700 | Buy Now |
|
New Advantage Corporation | CONNECTOR, RECEPTACLE, ELECTRICAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$89.6900 | Buy Now |
Part Details for RM262-080-451-5570
RM262-080-451-5570 CAD Models
RM262-080-451-5570 Part Data Attributes:
|
RM262-080-451-5570
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM262-080-451-5570
AirBorn Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |