Part Details for RM262-050-452-5500 by AirBorn Inc
Overview of RM262-050-452-5500 by AirBorn Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM262-050-452-5500
RM262-050-452-5500 CAD Models
RM262-050-452-5500 Part Data Attributes:
|
RM262-050-452-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM262-050-452-5500
AirBorn Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for RM262-050-452-5500
This table gives cross-reference parts and alternative options found for RM262-050-452-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM262-050-452-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93602-850L | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | RM262-050-452-5500 vs 93602-850L |
RA-S501T-1290(LF)(SN) | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RM262-050-452-5500 vs RA-S501T-1290(LF)(SN) |
449599-4 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | RM262-050-452-5500 vs 449599-4 |
77337-550 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | RM262-050-452-5500 vs 77337-550 |
79404-327LF | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | RM262-050-452-5500 vs 79404-327LF |
93119-625 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | RM262-050-452-5500 vs 93119-625 |
93691-050 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | RM262-050-452-5500 vs 93691-050 |
87023-925CT | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | RM262-050-452-5500 vs 87023-925CT |
66431-250 | Board Connector, 50 Contact(s), 2 Row(s), Female | Amphenol FCi | RM262-050-452-5500 vs 66431-250 |
ESQT-125-02-G-D-436 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | RM262-050-452-5500 vs ESQT-125-02-G-D-436 |