RM262-020-442-5900-076
AirBorn Inc
Description: Board Connector

Overview of RM262-020-442-5900-076 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RM262-020-442-5900-076 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 479-RM26220442590076
Mouser Electronics Rectangular MIL Spec Connectors RoHS: Not Compliant 0
  • 10 $97.3100
  • 25 $94.2600
  • 50 $88.1800
$88.1800 / $97.3100 Order Now
DISTI # ABNRM262-020-442-5900-076
Interstate Connecting Components Right Angle Receptacle 0
  • 1 $95.1966
  • 5 $91.2300
  • 10 $86.4284
  • 25 $64.9385
  • 50 $50.8967
$50.8967 / $95.1966 Buy Now

CAD Models for RM262-020-442-5900-076 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM262-020-442-5900-076 by AirBorn Inc

RM262-020-442-5900-076
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.2 inch
Body Depth
0.3 inch
Body Length
1.172 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
750VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.075 inch
Mating Information
MULTIPAL MATING PARTS AVAILBLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Terminal Pitch
1.905 mm
Termination Type
SOLDER
Total Number of Contacts
44
Want to compare parts?
  1. RM262-020-442-5900-076
    AirBorn Inc
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM262-020-442-5900-076 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM262-020-442-5900-076 by AirBorn Inc

  • Please alert me when RM262-020-442-5900-076 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM262-020-442-5900-076 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM262-020-442-5900-076 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM262-020-442-5900-076 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM262-020-442-5900-076.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM262-020-442-5900-076 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: