Part Details for RM25J332CT-U by Cal-Chip Electronics
Overview of RM25J332CT-U by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25J332CT-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25J332CT-UTR-ND
|
DigiKey | RES2512 5% 3.3K OHM 3W Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1920 | Buy Now |
|
South Electronics | RM25J332CT-U | 4000 |
|
RFQ |
Part Details for RM25J332CT-U
RM25J332CT-U CAD Models
RM25J332CT-U Part Data Attributes
|
RM25J332CT-U
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25J332CT-U
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 3W, 3300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RM25J332CT-U
This table gives cross-reference parts and alternative options found for RM25J332CT-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25J332CT-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP123WJ0332T1E | Fixed Resistor, Metal Glaze/thick Film, 3W, 3300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM25J332CT-U vs SP123WJ0332T1E |
MP002947 | Fixed Resistor, Metal Glaze/thick Film, 3W, 3300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RM25J332CT-U vs MP002947 |
SP123WJ0332T4E | Fixed Resistor, Metal Glaze/thick Film, 3W, 3300ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RM25J332CT-U vs SP123WJ0332T4E |
SP123WJ0332TCE | Fixed Resistor, Metal Glaze/thick Film, 3W, 3300ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RM25J332CT-U vs SP123WJ0332TCE |
SP123WJ0332T5E | Fixed Resistor, Metal Glaze/thick Film, 3W, 3300ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RM25J332CT-U vs SP123WJ0332T5E |