Datasheets
RM25HG-24S by:

Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon,

Part Details for RM25HG-24S by Powerex Power Semiconductors

Overview of RM25HG-24S by Powerex Power Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
51940-200LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Receptacle.
51965-10002400ACLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Header.
51952-104LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 24S Vertical Header.

Part Details for RM25HG-24S

RM25HG-24S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM25HG-24S Part Data Attributes

RM25HG-24S Powerex Power Semiconductors
Buy Now Datasheet
Compare Parts:
RM25HG-24S Powerex Power Semiconductors Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer POWEREX INC
Package Description R-PSIP-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE
Application SUPER FAST RECOVERY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 4 V
JESD-30 Code R-PSIP-T3
Non-rep Pk Forward Current-Max 500 A
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1200 V
Reverse Recovery Time-Max 0.3 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for RM25HG-24S

This table gives cross-reference parts and alternative options found for RM25HG-24S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25HG-24S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM25HG-24S Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon Mitsubishi Electric RM25HG-24S vs RM25HG-24S

RM25HG-24S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM25HG-24S by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM25HG-24S by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of RM25HG-24S would you like to use for your alert(s)?
  • Please alert me when RM25HG-24S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM25HG-24S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM25HG-24S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM25HG-24S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM25HG-24S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM25HG-24S by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: