Part Details for RM25GL684 by TA-I Technology Co Ltd
Overview of RM25GL684 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM25GL684
RM25GL684 CAD Models
RM25GL684 Part Data Attributes
|
RM25GL684
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM25GL684
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RM25GL684
This table gives cross-reference parts and alternative options found for RM25GL684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25GL684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000C684GT | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RM25GL684 vs RC1000C684GT |
WCR2512684-G-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2512, | TT Electronics Resistors | RM25GL684 vs WCR2512684-G-E-LT |
CR63B684G | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RM25GL684 vs CR63B684G |
RM25GLN684 | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | RM25GL684 vs RM25GLN684 |
RC1000C684GT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | RM25GL684 vs RC1000C684GT-P |
WCR2512LF684-G-E-LT | Fixed Resistor, Metal Glaze/thick Film, 1W, 680000ohm, 200V, 2% +/-Tol, 200ppm/Cel, 2512, | TT Electronics Resistors | RM25GL684 vs WCR2512LF684-G-E-LT |