Part Details for RM25600-1CR by Eaton Bussmann
Overview of RM25600-1CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25600-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0381
|
Newark | Modular Fuse Holder, 600A, 250V, Box Lug, Fuse Holder Type:Modular Fuse Holder, Fuse Current:600A, Fuse Size Held:Class R, Holder Terminals:Box Lug, No. Of Fuses:1Fuses, Product Range:Rm Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann RM25600-1CR RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$897.5300 / $1,035.6700 | Buy Now |
DISTI #
RM25600-1CR-ND
|
DigiKey | 600 AMP CLASS R FUSEHOLDER 250V Min Qty: 3 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,040.3633 | Buy Now |
DISTI #
71460827
|
RS | Accessory, Fuseholder, Class R, 1 Pole, 250V, 600A | Bussmann by Eaton RM25600-1CR RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$948.3200 / $998.2300 | RFQ |
DISTI #
000000000003884627
|
Sager | Fuse Holder 600 amp class R fuse holder 250V -1 pole Min Qty: 3 | 0 |
|
$821.7000 | Buy Now |