Part Details for RM25200-2CR by Eaton Corporation
Overview of RM25200-2CR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25200-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM25200-2CR
|
Avnet Americas | Fuse Block 200A 250VAC Screw DIN Rail - Bulk (Alt: RM25200-2CR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-RM25200-2CR
|
Mouser Electronics | Fuse Holder 200 amp class R fuse holder 250V 2 pole | 0 |
|
$429.2200 / $475.9700 | Order Now |