Part Details for RM252-060-312-6200 by AirBorn Inc
Overview of RM252-060-312-6200 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM252-060-312-6200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM2520603126200
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Not Compliant | 0 |
|
$88.6300 / $97.8000 | Order Now |
DISTI #
ABNRM252-060-312-6200
|
Interstate Connecting Components | Right-Angle Plug with Mounting Ears | 0 |
|
$51.1565 / $95.6818 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$38.9200 / $98.6000 | Buy Now |
Part Details for RM252-060-312-6200
RM252-060-312-6200 CAD Models
RM252-060-312-6200 Part Data Attributes:
|
RM252-060-312-6200
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-060-312-6200
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for RM252-060-312-6200
This table gives cross-reference parts and alternative options found for RM252-060-312-6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-060-312-6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10069525-062529LF | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | RM252-060-312-6200 vs 10069525-062529LF |
M55302/57C60S | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | RM252-060-312-6200 vs M55302/57C60S |
M55302/57A60S | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | RM252-060-312-6200 vs M55302/57A60S |
PK10M-060P-THR-TGF | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | 3M Interconnect | RM252-060-312-6200 vs PK10M-060P-THR-TGF |
2-121344-4 | 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | RM252-060-312-6200 vs 2-121344-4 |
FCN-214P060-P/0 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | FUJITSU Component Ltd | RM252-060-312-6200 vs FCN-214P060-P/0 |
FER-11-25-60-33-000 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | RM252-060-312-6200 vs FER-11-25-60-33-000 |
008218060753005 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | RM252-060-312-6200 vs 008218060753005 |
105061060000861 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | RM252-060-312-6200 vs 105061060000861 |
FER0133-60-01 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | RM252-060-312-6200 vs FER0133-60-01 |