Part Details for RM25060-3CR by Eaton Corporation
Overview of RM25060-3CR by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25060-3CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM25060-3CR
|
Avnet Americas | Class R Modular Ferrule Fuse Block 60A 250V 3 Pole - Bulk (Alt: RM25060-3CR) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-RM25060-3CR
|
Mouser Electronics | Fuse Holder 3P 60A Box Lug RoHS: Compliant | 0 |
|
$139.2800 / $164.0400 | Order Now |