Part Details for RM232-040-111-6400 by AirBorn Inc
Results Overview of RM232-040-111-6400 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM232-040-111-6400 Information
RM232-040-111-6400 by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9564003QHA | Texas Instruments | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 | |
5962-9564003Q2A | Texas Instruments | Rail-To-Rail uPower Precision Advanced LinCMOS™ Dual Operational Amplifier 20-LCCC -55 to 125 | |
5962-9564001QPA | Texas Instruments | Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for RM232-040-111-6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RM232-040-111-6400-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$164.2800 | Buy Now |
DISTI #
4134-RM232-040-111-6400-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 18 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.0906 | Buy Now |
DISTI #
479-RM2320401116400
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 3 |
|
$78.6300 / $97.5700 | Buy Now |
|
Powell Electronics | Solder Cup Cable Connector without Mount Min Qty: 1 | 17 |
|
$83.2300 / $97.0800 | Buy Now |
Part Details for RM232-040-111-6400
RM232-040-111-6400 CAD Models
RM232-040-111-6400 Part Data Attributes
|
RM232-040-111-6400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM232-040-111-6400
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.262 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | JACKSET | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |