Part Details for RM225730 by TE Connectivity
Overview of RM225730 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM225730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2406
|
Newark | General Purpose Relay, Rm2 Series, Power, Non Latching, Dpdt, 230 Vac, 16 A Rohs Compliant: Yes |Te Connectivity RM225730 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$19.3600 / $24.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
28 Partner Stock |
|
$10.8700 / $21.4700 | Buy Now |
DISTI #
69858368
|
Verical | Power Relay 230VAC 16A DPDT(73.5x38.5x35.5)mm Flange RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 28 |
|
$16.1900 / $16.5000 | Buy Now |
DISTI #
RM225730-TEC
|
TME | RM225730 Min Qty: 3 | 28 |
|
$16.9055 / $19.1508 | Buy Now |
DISTI #
RM225730
|
IBS Electronics | Electromechanical Relay 230VAC 8.3KOhm 40A DPDT (73.5x38.5x35.5)mm Flange Power Relay Min Qty: 51 Package Multiple: 1 | 28 |
|
$17.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
28 Partner Stock |
|
$10.8700 / $21.4700 | Buy Now |
Part Details for RM225730
RM225730 CAD Models
RM225730 Part Data Attributes
|
RM225730
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM225730
TE Connectivity
Power/Signal Relay, 2 Form C, 16A (Contact), 28VDC (Contact), Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 38.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 35.5 mm | |
Coil Resistance | 8300 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |