Part Details for RM222-080-241-5503 by AirBorn Inc
Overview of RM222-080-241-5503 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RM222-080-241-5503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM222802415503
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$209.8400 / $220.6700 | Order Now |
DISTI #
ABNRM222-080-241-5503
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$92.9757 / $246.9600 | Buy Now |
Part Details for RM222-080-241-5503
RM222-080-241-5503 CAD Models
RM222-080-241-5503 Part Data Attributes:
|
RM222-080-241-5503
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-080-241-5503
AirBorn Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, 0.075 inch Pitch, Guide Slot, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH MOUNTING EARS | |
Body Breadth | 0.2 inch | |
Body Depth | 0.585 inch | |
Body Length | 3.762 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 50u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Total Number of Contacts | 80 |