Part Details for RM222-060-202-2900 by AirBorn Inc
Overview of RM222-060-202-2900 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for RM222-060-202-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM222-060-202-2900-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 8 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.0650 | Buy Now |
DISTI #
479-RM2220602022900
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Not Compliant | 0 |
|
$143.0900 / $153.9600 | Order Now |
DISTI #
RM222-060-202-2900
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$69.5700 / $239.4000 | Buy Now |
DISTI #
ABNRM222-060-202-2900
|
Interstate Connecting Components | Strt Recpt w/ Mounting Ears | 0 |
|
$80.9454 / $216.8922 | Buy Now |
Part Details for RM222-060-202-2900
RM222-060-202-2900 CAD Models
RM222-060-202-2900 Part Data Attributes
|
RM222-060-202-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-060-202-2900
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |