Part Details for RM222-040-571-6100 by AirBorn Inc
Overview of RM222-040-571-6100 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M61005FP | Renesas Electronics Corporation | ICs for Camera, , / | |
ZL6100ALAF | Renesas Electronics Corporation | Adaptive Digital DC/DC Controller with Drivers and Current Sharing | |
72V36100L15PFI8 | Renesas Electronics Corporation | 64K x 36 SuperSync II FIFO, 3.3V |
Price & Stock for RM222-040-571-6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM222-040-571-6100-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$299.6040 | Buy Now |
DISTI #
479-RM222405716100
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$350.4900 / $378.2600 | Order Now |
DISTI #
ABNRM222-040-571-6100
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$145.8546 / $390.8192 | Buy Now |
Part Details for RM222-040-571-6100
RM222-040-571-6100 CAD Models
RM222-040-571-6100 Part Data Attributes
|
RM222-040-571-6100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-040-571-6100
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | COMPATIBLE CONTACT: RM200-000-571-0000 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |