Part Details for RM212-020-111-2900 by AirBorn Inc
Overview of RM212-020-111-2900 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for RM212-020-111-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM212-020-111-2900-ND
|
DigiKey | RECTANGULAR PCB CONNECTORS (0.07 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.2615 / $60.4300 | Buy Now |
DISTI #
479-RM2120201112900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 7 |
|
$37.5200 / $46.5500 | Buy Now |
DISTI #
ABNRM212-020-111-2900
|
Interstate Connecting Components | Strt Plug w/ Mounting Ears | 0 |
|
$29.4335 / $55.6279 | Buy Now |
|
Powell Electronics | Solder Cup Cable Connector with Mounting Min Qty: 1 | 200 |
|
$27.9300 / $46.5000 | Buy Now |
Part Details for RM212-020-111-2900
RM212-020-111-2900 CAD Models
RM212-020-111-2900 Part Data Attributes
|
RM212-020-111-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM212-020-111-2900
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Guide Pin, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | NONE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.512 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for RM212-020-111-2900
This table gives cross-reference parts and alternative options found for RM212-020-111-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM212-020-111-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51702-10613200CALF | Amphenol FCi | Check for Price | Board Connector, 138 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | RM212-020-111-2900 vs 51702-10613200CALF |
STLSMD20-20-STU | MPE-Garry GmbH | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | RM212-020-111-2900 vs STLSMD20-20-STU |
FCN-722P020-AU/L | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,20 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | RM212-020-111-2900 vs FCN-722P020-AU/L |
460-80-220-00-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | RM212-020-111-2900 vs 460-80-220-00-001101 |
BHD-B1-20-SM-9.0-TN-BL | Central Components Manufacturing | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | RM212-020-111-2900 vs BHD-B1-20-SM-9.0-TN-BL |
2215-2X10CD | Oupiin | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | RM212-020-111-2900 vs 2215-2X10CD |
W-P0320#01 | SMK Corporation | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle, | RM212-020-111-2900 vs W-P0320#01 |
51702-10213600CALF | Amphenol FCi | Check for Price | Board Connector, 138 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | RM212-020-111-2900 vs 51702-10213600CALF |
463-10-220-00-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | RM212-020-111-2900 vs 463-10-220-00-001101 |
6202-0086 | Electro-Term/Hollingsworth | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug | RM212-020-111-2900 vs 6202-0086 |