Part Details for RM210 by TE Connectivity
Overview of RM210 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM210
RM210 CAD Models
RM210 Part Data Attributes
|
RM210
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM210
TE Connectivity
KEY SWITCH,STRAIGHT,3,KEYLOCK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | KEYLOCK | |
Additional Feature | CONTACT BLOCKS SEP. SUPPLIED | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 1.2A@300VAC | |
Contact (AC) Max Rating R Load | 6A@600VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1.1 A | |
Contact (DC) Max Rating R Load | 1.1A@120VDC | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 120 V | |
End Contact Material | SILVER | |
Indexing Angle | 60 deg | |
Insulator Material | POLYCARBONATE | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Switch Action | MAINTAINED | |
Switch Type | KEYLOCK SWITCH |