Part Details for RM20J271CT by Cal-Chip Electronics
Overview of RM20J271CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20J271CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20J271CTTR-ND
|
DigiKey | RES SMD 270 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0177 / $0.0193 | Buy Now |
Part Details for RM20J271CT
RM20J271CT CAD Models
RM20J271CT Part Data Attributes
|
RM20J271CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20J271CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20J271CT
This table gives cross-reference parts and alternative options found for RM20J271CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20J271CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X271JTL | Fixed Resistor, 0.5W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J271CT vs MR20X271JTL |
RMGW50K271JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20J271CT vs RMGW50K271JB |
RS10K271JBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20J271CT vs RS10K271JBL |
RPC50271JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RM20J271CT vs RPC50271JTE |
NQ1007J0271T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM20J271CT vs NQ1007J0271T4E |
RC2010JK-07270RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20J271CT vs RC2010JK-07270RL |
WR20X271JTL | Fixed Resistor, 0.5W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J271CT vs WR20X271JTL |
RC2010J271-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RM20J271CT vs RC2010J271-07-T70 |
RS10K271JTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RM20J271CT vs RS10K271JTL |
9C2010122700JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 270ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RM20J271CT vs 9C2010122700JKPF5 |