There are no models available for this part yet.
Overview of RM20J1R0CT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RM20J1R0CT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-RM20J1R0CTTR-ND
|
DigiKey | RES SMD 1 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.0177 / $0.0209 | Buy Now | |
Bristol Electronics | 4154 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 1 Ohm, 200V, 5±%, 500ppm, 2010 Case Size | 3323 |
|
$0.0900 / $0.3000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.1500 / $0.2300 | Buy Now |
CAD Models for RM20J1R0CT by Cal-Chip Electronics
Part Data Attributes for RM20J1R0CT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RM20J1R0CT
This table gives cross-reference parts and alternative options found for RM20J1R0CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20J1R0CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010L6J1R00SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RM20J1R0CT vs MC2010L6J1R00SE |
NRC-AS50J1R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RM20J1R0CT vs NRC-AS50J1R0TRF |
201007J010JTB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J1R0CT vs 201007J010JTB |
201007J010JC3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J1R0CT vs 201007J010JC3E |
232276060108L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20J1R0CT vs 232276060108L |
201007J010JC2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J1R0CT vs 201007J010JC2 |
201007J010JCD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J1R0CT vs 201007J010JCD |
201007J010JCBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J1R0CT vs 201007J010JCBE |
RC2010JK-071R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20J1R0CT vs RC2010JK-071R |
201007J010JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J1R0CT vs 201007J010JB1 |