Part Details for RM20F2003CT by Cal-Chip Electronics
Overview of RM20F2003CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F2003CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F2003CTTR-ND
|
DigiKey | RES SMD 200K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.0247 / $0.0339 | Buy Now |
Part Details for RM20F2003CT
RM20F2003CT CAD Models
RM20F2003CT Part Data Attributes:
|
RM20F2003CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F2003CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F2003CT
This table gives cross-reference parts and alternative options found for RM20F2003CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F2003CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-200KFT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RM20F2003CT vs ASC2010-200KFT4 |
CR-0AFLF--200K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RM20F2003CT vs CR-0AFLF--200K |
MR20X2003FGL | Fixed Resistor, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F2003CT vs MR20X2003FGL |
RC2010F2003-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RM20F2003CT vs RC2010F2003-07-RG70 |
MR20X2003FQL | Fixed Resistor, 0.5W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F2003CT vs MR20X2003FQL |
9C2010122003FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RM20F2003CT vs 9C2010122003FKPF5 |
RK73HW2HTTEB2003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F2003CT vs RK73HW2HTTEB2003F |
NRC-AS50F2003TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RM20F2003CT vs NRC-AS50F2003TRF |
RMC-222003FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RM20F2003CT vs RMC-222003FB |
SCR50-204FB | Fixed Resistor, 0.75W, 200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM20F2003CT vs SCR50-204FB |