Part Details for RM20F1300CT by Cal-Chip Electronics
Overview of RM20F1300CT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F1300CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1094 |
|
RFQ |
Part Details for RM20F1300CT
RM20F1300CT CAD Models
RM20F1300CT Part Data Attributes
|
RM20F1300CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F1300CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F1300CT
This table gives cross-reference parts and alternative options found for RM20F1300CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F1300CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2010FK-07130RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RM20F1300CT vs RC2010FK-07130RP |
MR20X1300FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RM20F1300CT vs MR20X1300FTL |
RK73H2HLTE1300F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RM20F1300CT vs RK73H2HLTE1300F |
MC2010P-1300-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RM20F1300CT vs MC2010P-1300-FB101W |
NRC-AS50F1300TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | RM20F1300CT vs NRC-AS50F1300TRQYF |
201007F1300C4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RM20F1300CT vs 201007F1300C4E |
NMCR2010FT130R | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,130 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | RM20F1300CT vs NMCR2010FT130R |
RK73HW2HLBK1300F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RM20F1300CT vs RK73HW2HLBK1300F |
RK73HW2HLTE1300F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RM20F1300CT vs RK73HW2HLTE1300F |
CRG2010F130R | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 130ohm, SURFACE MOUNT, 2010, CHIP | RM20F1300CT vs CRG2010F130R |