Part Details for RM203110 by TE Connectivity
Overview of RM203110 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM203110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002452856
|
Sager | General Purpose Relays DPDT 16A 110VDC POWER RELAY | 0 |
|
Buy Now |
Part Details for RM203110
RM203110 CAD Models
RM203110 Part Data Attributes
|
RM203110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RM203110
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 38.5 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10000 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TRAY | |
Physical Dimension | 35.5mm x 38.5mm x 73.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for RM203110
This table gives cross-reference parts and alternative options found for RM203110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM203110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM207110 | TE Connectivity | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 16A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RM203110 vs RM207110 |
RM202110 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), 16A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | RM203110 vs RM202110 |