Part Details for RM2015M by Hammond Manufacturing
Overview of RM2015M by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2015M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9912
|
Newark | Enclosure, Instrument, Plastic, Gray, Enclosure Type:Instrument, Enclosure Material:Abs, External Height - Metric:130Mm, External Width - Metric:100Mm, External Depth - Metric:50Mm, Ip Rating:Ip43, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond RM2015M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$6.3800 / $8.3800 | Buy Now |
DISTI #
HM1094-ND
|
DigiKey | BOX ABS GRAY 5.12"L X 3.94"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$5.8299 / $8.7700 | Buy Now |
DISTI #
546-RM2015M
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Case/Grey 5.12x3.94x1.97" ABS RoHS: Compliant | 32 |
|
$5.8200 / $7.7400 | Buy Now |
DISTI #
V99:2348_17736599
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1716 | Americas - 7 |
|
$3.3080 / $3.7990 | Buy Now |
DISTI #
70165256
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Gray, 5.12x3.94x1.97 In, RM Series | Hammond Manufacturing RM2015M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7700 / $9.5500 | RFQ |
|
Onlinecomponents.com | enclosure - plastic RoHS: Compliant | 150 Factory Stock |
|
$5.5600 / $86.8000 | Buy Now |
DISTI #
29556229
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Instrument Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1716 | Americas - 7 |
|
$3.3080 / $3.7990 | Buy Now |
|
Powell Electronics | ABS INSTRUMENT ENCLOSURE Min Qty: 1 | 99 |
|
$7.8900 | Buy Now |
|
Master Electronics | enclosure - plastic RoHS: Compliant | 150 Factory Stock |
|
$5.5600 / $86.8000 | Buy Now |
Part Details for RM2015M
RM2015M CAD Models
RM2015M Part Data Attributes
|
RM2015M
Hammond Manufacturing
Buy Now
|
Compare Parts:
RM2015M
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |