-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2420
|
Newark | Rack Cabinet, Desk Top, 1.75In, Aluminum Black, Cabinet Style:Rack Mount, Panel Space Height:44.45Mm, External Height - Metric:44.45Mm, External Width - Metric:422Mm, External Depth - Metric:457Mm, Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM1U1918VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$224.2300 / $236.3300 | Buy Now |
DISTI #
HM1006-ND
|
DigiKey | CHASSIS 18X16.6X1.8" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
37 In Stock |
|
$215.9220 / $227.2900 | Buy Now |
DISTI #
546-RM1U1918VBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Vented 1.75 (1U) 16.6x18" RoHS: Compliant | 3 |
|
$215.8500 / $227.2200 | Buy Now |
DISTI #
70165915
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Black,19In,1U,18In Depth, Vented, RMSeries | Hammond Manufacturing RM1U1918VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$207.3500 / $241.1100 | RFQ |
|
Onlinecomponents.com | 1.75x16.6x18 Enclosure - Vented - 1U Rack Mount Flanges RoHS: Compliant | 82 Factory Stock |
|
$217.0000 / $233.0700 | Buy Now |
DISTI #
HM-RM1U1918VBK
|
TME | Enclosure: rack mounting, Standard: 19", 1U, rack, Y: 457mm, X: 422mm Min Qty: 1 | 0 |
|
$167.9300 / $215.9100 | RFQ |
|
Powell Electronics | RM 1UX19X18 ENCLOSURE (VENTED) Min Qty: 1 | 54 |
|
$211.5000 / $247.2900 | Buy Now |
|
Master Electronics | 1.75x16.6x18 Enclosure - Vented - 1U Rack Mount Flanges RoHS: Compliant | 82 Factory Stock |
|
$217.0000 / $233.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy