Part Details for RM1U1908SBK by Hammond Manufacturing
Overview of RM1U1908SBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1U1908SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4234
|
Newark | 19 Inch Cabinet, Rack Chassis, Solid, Desktop, 44.45 Mm, 44 Mm, 422 Mm, 203 Mm, Aluminium Rohs Compliant: Yes |Hammond RM1U1908SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$139.0200 / $156.4300 | Buy Now |
DISTI #
06R2995
|
Newark | Rack Cabinet, Desk Top, 1.75In, Aluminum Black, Cabinet Style:Rack Mount, Panel Space Height:44.45Mm, External Height - Metric:44.45Mm, External Width - Metric:422Mm, External Depth - Metric:203Mm, Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM1U1908SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$139.0200 / $156.4300 | Buy Now |
DISTI #
HM995-ND
|
DigiKey | CHASSIS 8X16.6X1.75" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
61 In Stock |
|
$133.6986 / $150.7900 | Buy Now |
DISTI #
546-RM1U1908SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Solid 1.75 (1U) 16.6x8" RoHS: Compliant | 121 |
|
$133.6900 / $150.7900 | Buy Now |
DISTI #
70165910
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Black, 19 In,1U,8 In Depth, RM Series | Hammond Manufacturing RM1U1908SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$143.2500 / $150.7900 | Buy Now |
|
Onlinecomponents.com | 1.75x16.6x8 Enclosure - 1U Rack Mount Flanges RoHS: Compliant |
3 In Stock 208 Factory Stock |
|
$125.9900 / $160.5300 | Buy Now |
DISTI #
51568642
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Americas - 2 |
|
$197.9408 | Buy Now |
DISTI #
HM-RM1U1908SBK
|
TME | Enclosure: 19" standard, 1U, Enclos.mat: aluminium, Y: 203mm Min Qty: 1 | 0 |
|
$102.6800 / $131.2900 | RFQ |
|
Powell Electronics | RM 1UX19X8 ENCLOSURE Min Qty: 1 | 137 |
|
$180.9600 | Buy Now |
|
Master Electronics | 1.75x16.6x8 Enclosure - 1U Rack Mount Flanges RoHS: Compliant |
3 In Stock 208 Factory Stock |
|
$125.9900 / $160.5300 | Buy Now |