Part Details for RM1E48V25 by Carlo Gavazzi Holding AG
Overview of RM1E48V25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1E48V25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6433
|
Newark | Ssr, Panel Mount, 550Vac, 10Vdc, 25A, Contact Configuration:Spst, Load Current:25A, Operating Voltage Max:550Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Analogue, Operating Voltage Min:200Vac Rohs Compliant: Yes |Carlo Gavazzi RM1E48V25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.6600 / $156.6400 | Buy Now |
DISTI #
225-RM1E48V25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR AS 480V 25A 0-10V RoHS: Compliant | 21 |
|
$133.3800 / $148.2000 | Buy Now |
DISTI #
70014388
|
RS | Relay, Load Current 25 A, Load Voltage 0 - 10 VDC, Analog, RM Series | Carlo Gavazzi Inc. RM1E48V25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 12 |
|
$119.7500 / $149.6800 | Buy Now |
|
Onlinecomponents.com | SSR AS 480V 25A 0-10V RoHS: Compliant |
16 In Stock |
|
$124.8000 / $138.2800 | Buy Now |
DISTI #
RM1E48V25
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 25A, 200÷550VAC, RM1E, 1-phase Min Qty: 1 | 0 |
|
$69.4800 / $79.6400 | RFQ |
|
Master Electronics | SSR AS 480V 25A 0-10V RoHS: Compliant |
16 In Stock |
|
$124.8000 / $138.2800 | Buy Now |
Part Details for RM1E48V25
RM1E48V25 CAD Models
RM1E48V25 Part Data Attributes
|
RM1E48V25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1E48V25
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | ||
Input Type | DC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.9 mm | |
Overall Length | 58.2 mm |