Part Details for RM1E48V125 by Carlo Gavazzi Holding AG
Overview of RM1E48V125 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1E48V125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5343
|
Newark | Ssr As 480V 125A 0-10V |Carlo Gavazzi RM1E48V125 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.0000 | Buy Now |
DISTI #
225-RM1E48V125
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR AS 480V 125A 0-10V | 0 |
|
$140.6000 / $148.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.7000 / $157.7000 | Buy Now |
DISTI #
RM1E48V125
|
TME | Relay: solid state, Ucntrl: 0÷10VDC, 125A, 200÷550VAC, RM1E Min Qty: 1 | 0 |
|
$137.9000 / $158.0600 | RFQ |