Part Details for RM1A60A25 by Carlo Gavazzi Holding AG
Overview of RM1A60A25 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1A60A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5585
|
Newark | Solid State Relay, 25A, 20-280V, Panel, Contact Configuration:-, Load Current:25A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RM1A60A25 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8900 / $93.6300 | Buy Now |
DISTI #
1864-RM1A60A25-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-265V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.3500 | Buy Now |
DISTI #
225-RM1A60A25
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 600V 25A 24-265 VAC LED RoHS: Compliant | 21 |
|
$79.2000 / $84.8700 | Buy Now |
DISTI #
70014270
|
RS | Relay, SPDP, 25 A, 600, Solid-State, 1000 Megohms, Self-Lifting, Panel Mount | Carlo Gavazzi Inc. RM1A60A25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$73.5100 / $91.8800 | Buy Now |
|
Onlinecomponents.com | SSR RM 600V 25A AC IP RoHS: Compliant |
10 In Stock |
|
$74.4000 / $91.3400 | Buy Now |
DISTI #
60861565
|
Verical | RM1A60A25 Min Qty: 1 Package Multiple: 1 Date Code: 2118 | Americas - 9 |
|
$96.7200 / $118.7420 | Buy Now |
DISTI #
RM1A60A25
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 25A, 42÷660VAC Min Qty: 1 | 3 |
|
$58.6000 / $67.1800 | Buy Now |
|
Master Electronics | SSR RM 600V 25A AC IP RoHS: Compliant |
10 In Stock |
|
$74.4000 / $91.3400 | Buy Now |
Part Details for RM1A60A25
RM1A60A25 CAD Models
RM1A60A25 Part Data Attributes
|
RM1A60A25
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1A60A25
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |