RM1A48M25
Carlo Gavazzi Holding AG
Description: Optoelectronic Device

Overview of RM1A48M25 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RM1A48M25 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 225-RM1A48M25
Mouser Electronics Solid State Relays - Industrial Mount SSR ZS 480V 25A 5-24 VAC/DC 0
  • 1 $75.0500
  • 10 $63.2000
  • 50 $60.0400
  • 100 $58.4600
$58.4600 / $75.0500 Order Now
Onlinecomponents.com SSR RM 480V 25A AC/DC IP RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # RM1A48M25
IBS Electronics Solid State Relays - Industrial Mount Ssr Zs 480V 25A 5-24 Vac/Dc Min Qty: 2 Package Multiple: 1 0
  • 2 $50.2320
$50.2320 Buy Now

CAD Models for RM1A48M25 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM1A48M25 by Carlo Gavazzi Holding AG

RM1A48M25
Carlo Gavazzi Holding AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Want to compare parts?
  1. RM1A48M25
    Carlo Gavazzi Holding AG
    Optoelectronic Device
    VS

Related Parts for RM1A48M25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM1A48M25 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM1A48M25 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of RM1A48M25 would you like to use for your alert(s)?
  • Please alert me when RM1A48M25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM1A48M25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM1A48M25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM1A48M25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM1A48M25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM1A48M25 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: