Part Details for RM1A48D75 by Carlo Gavazzi Holding AG
Results Overview of RM1A48D75 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RM1A48D75 Information
RM1A48D75 by Carlo Gavazzi Holding AG is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for RM1A48D75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4310
|
Newark | Ssr, Panel Mount, 530Vac, 32Vdc, 75A, Contact Configuration:Spst, Load Current:75A, Operating Vol... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.8800 / $113.2900 | Buy Now |
DISTI #
1864-1230-ND
|
DigiKey | SSR RELAY SPST-NO 75A 42-530V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
197 In Stock |
|
$98.3103 / $113.0000 | Buy Now |
DISTI #
225-RM1A48D75
|
Mouser Electronics | Solid State Relays - SSRs 1-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 42 -... more RoHS: Compliant | 44 |
|
$101.6600 / $113.0000 | Buy Now |
DISTI #
70014257
|
RS | Relay, SPDP, 75 A, 480, Solid-State, 1000 Megohms, Self-Lifting, Panel Mount | Carlo Gavazzi Inc. RM... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 26 |
|
$91.3000 / $114.1300 | Buy Now |
DISTI #
CGIRM1A48D75
|
Heilind Electronics | SSR ZS 480V 75A 4.5-32 VDC LED | Americas - 15 in Stock |
|
$117.1091 / $161.0250 | Buy Now |
|
Onlinecomponents.com | SSR RM 480V 75A DC IP RoHS: Compliant |
25 In Stock |
|
$100.2100 / $111.9900 | Buy Now |
DISTI #
RM1A48D75
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 75A, 42÷530VAC, RM1, 1-phase Min Qty: 1 | 4 |
|
$78.9000 / $90.4300 | Buy Now |
DISTI #
CGIRM1A48D75
|
Interstate Connecting Components | SSR ZS 480V 75A 4.5-32 VDC LED | 3 |
|
$117.1091 / $161.0250 | Buy Now |
|
Master Electronics | SSR RM 480V 75A DC IP RoHS: Compliant |
25 In Stock |
|
$100.2100 / $111.9900 | Buy Now |
Part Details for RM1A48D75
RM1A48D75 CAD Models
RM1A48D75 Part Data Attributes
|
RM1A48D75
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1A48D75
Carlo Gavazzi Holding AG
Optoelectronic Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Carlo Gavazzi | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |