Part Details for RM1A23A100 by Carlo Gavazzi Holding AG
Overview of RM1A23A100 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM1A23A100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5560
|
Newark | Ssr, Panel, 265Vac, 280Vac/48Vdc, 100A, Contact Configuration:Spst, Load Current:100A, Operating Voltage Max:265Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Carlo Gavazzi RM1A23A100 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.3600 / $168.2500 | Buy Now |
DISTI #
2266-RM1A23A100-ND
|
DigiKey | SSR RELAY SPST-NO 100A 24-265V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$134.5000 / $145.2700 | Buy Now |
DISTI #
1864-RM1A23A100-ND
|
DigiKey | SSR RELAY SPST-NO 100A 24-265V Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$158.6505 | Buy Now |
DISTI #
225-RM1A23A100
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZS 230V 100A 24-265VAC LED RoHS: Compliant | 0 |
|
$142.7800 / $150.7100 | Order Now |
DISTI #
70014265
|
RS | Relay, SPDP, 100 A, 230, Solid-State, 1000 Megohms, Self-Lifting, Panel Mount | Carlo Gavazzi Inc. RM1A23A100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$129.4600 / $161.8200 | RFQ |
|
Onlinecomponents.com | SSR RM 230V 100A AC IP RoHS: Compliant |
35 Partner Stock |
|
$136.2700 / $167.3100 | Buy Now |
DISTI #
RM1A23A100
|
TME | Relay: solid state, Ucntrl: 20÷280VAC,22÷48VDC, 100A, 24÷265VAC Min Qty: 1 | 0 |
|
$105.3200 / $120.7000 | RFQ |
|
Master Electronics | SSR RM 230V 100A AC IP RoHS: Compliant |
35 Partner Stock |
|
$136.2700 / $167.3100 | Buy Now |
Part Details for RM1A23A100
RM1A23A100 CAD Models
RM1A23A100 Part Data Attributes:
|
RM1A23A100
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RM1A23A100
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |