Part Details for RM17TA00 by Schneider Electric
Overview of RM17TA00 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM17TA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6655
|
Newark | Relay, 3Ph, Spdt, 183Vac-528Vac, Product Range:Zelio Series, Contact Configuration:Spdt, Contact Current:5A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250V, Supply Voltage Max:480Vac, Phase Type:3 Phase Rohs Compliant: Yes |Schneider Electric RM17TA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.3800 / $235.7900 | Buy Now |
DISTI #
4008-RM17TA00-ND
|
DigiKey | HARMONY, MODULAR MULTIFUNCTION 3 Min Qty: 1 Lead time: 7 Weeks Container: Box |
6 In Stock |
|
$210.5200 | Buy Now |
DISTI #
996-RM17TA00
|
Mouser Electronics | Industrial Relays 3 PHASE RELAY 250V 5AMP RM17 RoHS: Compliant | 4 |
|
$205.7300 / $210.5100 | Buy Now |
DISTI #
70379696
|
RS | Relay, E-Mech, 3-Phase Monitor, PHASE LOSS AND SEQUENCE UNBALANCE | Schneider Electric RM17TA00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$212.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$186.3200 / $206.4400 | Buy Now |
DISTI #
RM17TA00
|
TME | Voltage monitoring relay, for DIN rail mounting, Zelio Control Min Qty: 1 | 10 |
|
$78.0200 / $89.7500 | Buy Now |
Part Details for RM17TA00
RM17TA00 CAD Models
RM17TA00 Part Data Attributes
|
RM17TA00
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RM17TA00
Schneider Electric
Special Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 17.5 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 90 mm | |
Coil Operate Voltage(AC) | 183 V | |
Coil Power | 22000 mW | |
Coil Resistance | 7273 Ω | |
Coil Voltage(AC)-Max | 528 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 500000000 Ω | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 200 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 17.5mm x 72mm | |
Reference Standard | CSA; EN; GL; GOST; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | CONTROL RELAY | |
Release Time | 1500 ms | |
Sealing | IP20; IP30 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP ON |