Part Details for RM16M23K by SOURIAU-SUNBANK
Overview of RM16M23K by SOURIAU-SUNBANK
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM16M23K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B7224
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Souriau Trim Trio Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, For Use With:Souriau Trim Trio Series Circular Connectors Rohs Compliant: Yes |Souriau-Sunbank/eaton RM16M23K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5965 |
|
$0.8330 / $1.3500 | Buy Now |
DISTI #
05AK4074
|
Newark | Trimtrio Con 16 Pin Crimp |Souriau-Sunbank/eaton RM16M23K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.3000 | Buy Now |
DISTI #
SOU1647-ND
|
DigiKey | CONN PIN 16-20AWG GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15534 In Stock |
|
$0.7235 / $1.4500 | Buy Now |
DISTI #
649-RM16M23K
|
Mouser Electronics | Standard Circular Contacts 16AWG PIN CONTACT RoHS: Compliant | 26192 |
|
$0.7240 / $1.2900 | Buy Now |
DISTI #
70129869
|
RS | Connector pin trim trio snap-in pin contact for 16 AWG wire, RM/RC Series | Souriau-Sunbank by Eaton RM16M23K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 675 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
SOIRM16M23K
|
Heilind Electronics | CONTACT EL M #16 SE MONT | Americas - 12878 in Stock |
|
Buy Now | |
|
Quest Components | 188 |
|
$0.8750 / $1.7500 | Buy Now | |
|
Quest Components | 6 |
|
$1.6520 / $2.0650 | Buy Now | |
DISTI #
RM16M23K
|
TTI | Standard Circular Contacts 16AWG PIN CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 25878 In Stock |
|
$1.1300 | Buy Now |
DISTI #
RM16M23K
|
TME | Contact, male, 16, gold-plated, 0.5÷1.5mm2, 20AWG÷16AWG, bulk Min Qty: 1 | 6659 |
|
$0.6900 / $1.0800 | Buy Now |
Part Details for RM16M23K
RM16M23K CAD Models
RM16M23K Part Data Attributes
|
RM16M23K
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
RM16M23K
SOURIAU-SUNBANK
Connector Accessory, Contact, Brass, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRAIGHT | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 16 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |